BEL POWER SOLUTIONS INC Magjack Series Ethernet Connector Female, Through Hole, 10/100 Base-TX Shielded Right Angle 4
- RS Stock No.:
- 786-645
- Mfr. Part No.:
- 0826-1X4T-GH-F
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-645
- Mfr. Part No.:
- 0826-1X4T-GH-F
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | 10/100 Base-TX | |
| Number of Ports | 4 | |
| Mount Type | Through Hole | |
| Number of Ways | 4 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | Magjack | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Width | 54.61mm | |
| Length | 54.61mm | |
| Depth | 13.59mm | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Ethernet | ||
LAN Category 10/100 Base-TX | ||
Number of Ports 4 | ||
Mount Type Through Hole | ||
Number of Ways 4 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series Magjack | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Width 54.61mm | ||
Length 54.61mm | ||
Depth 13.59mm | ||
Contact Material Gold | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC Ethernet Connector is designed to meet the demanding requirements of various applications, ensuring consistent performance and efficiency across numerous environments.
Delivers high efficiency to optimise power usage
Compact design allows for flexible installation options
Integrated protection mechanisms safeguard against over-voltage
Robust construction ensures longevity in challenging conditions
- RS Stock No. 0786644
- Mfr. Part No. 0826-1K1T-43-F
1 Bag of 50
$975.42
- RS Stock No. 0899159P
- Mfr. Part No. ARJM11D7-009-NN-EW2
Each (Supplied in a Tray)
$10.36
- RS Stock No. 4392274
- Mfr. Part No. SS6466-NF-OST
Each
$2.00
- RS Stock No. 0899155P
- Mfr. Part No. ARJM11C7-114-BA-EW2
Each (Supplied in a Tray)
$10.25
Related links
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- BEL POWER SOLUTIONS INC L826 Series Modular Connector Female, PCB Shielded Right Angle 4 Port
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
- BEL POWER SOLUTIONS INC SI-61 Series Modular Connector Female, Plug-in Shielded Right Angle 1 Port
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5e Shielded Right Angle 1 Port 8 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 1 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 3 Port











