BEL POWER SOLUTIONS INC Magjack Series Ethernet Female, Through Hole, 10/100 Base-TX Shielded Right Angle 1 Port 1 Way

Subtotal (1 bag of 50 units)*

$975.42

(exc. GST)

$1,072.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$975.42$19.508

*price indicative

RS Stock No.:
786-644
Mfr. Part No.:
0826-1K1T-43-F
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

Ethernet

Ethernet Connector Type

Ethernet

LAN Category

10/100 Base-TX

Mount Type

Through Hole

Number of Ports

1

Number of Ways

1

Connector Gender

Female

Connector Type

Ethernet

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Termination Type

Through Hole

Light Pipes

No

Maximum Operating Temperature

70°C

Series

Magjack

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

Contact Material

Gold

Contact Plating

Gold

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC Connector is designed for reliable energy conversion in demanding applications. This device ensures optimal performance and efficiency for your power management needs.

Delivers high efficiency for improved energy savings

Compact design enables integration into limited spaces

Designed for demanding environments, ensuring durability

Meets industry standards for safety and reliability

Supports a wide input voltage range for versatile applications

Each (Supplied in a Tray)
$10.36
Each (Supplied in a Tray)
$10.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy