HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 745-330
- Mfr. Part No.:
- 09455511541
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 40 units)*
$766.35
(exc. GST)
$842.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $766.35 | $19.159 |
*price indicative
- RS Stock No.:
- 745-330
- Mfr. Part No.:
- 09455511541
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Light Pipes | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 11.75mm | |
| Series | RJ Industrial | |
| Length | 15.75mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Light Pipes Yes | ||
Maximum Operating Temperature 70°C | ||
Width 11.75mm | ||
Series RJ Industrial | ||
Length 15.75mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 connector is a compact, angled modular jack designed for high-speed data communication. It features a robust construction that ensures reliable connectivity in various applications, making it Ideal for use in industrial environments.
Features & Benefits
Small, space-saving design optimises installation space in tight areas
IP65/IP67 rating provides protection against dust and water ingress
Easy handling of RJ45 patch cords simplifies connectivity in switch cabinets
Through hole mount allows for straightforward installation on casings
360° shielded design reduces electromagnetic interference for stable performance
Phosphor bronze contacts with gold over nickel plating enhance conductivity and durability
Operating temperature range of -40 °C to 70 °C supports diverse environmental conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this RJ45 connector suitable for outdoor use?
Yes, it has an IP65/IP67 rating for protection against dust and water.
What type of mounting does this product require?
This product requires through hole mounting for installation.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
