HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

This image is representative of the product range

Subtotal (1 bag of 40 units)*

$703.58

(exc. GST)

$773.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$703.58$17.59

*price indicative

RS Stock No.:
741-166
Mfr. Part No.:
09455511152
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

360° Shielded

Magnetic

Yes

Orientation

Angled

LED

Yes

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

11.75mm

Standards/Approvals

UL 1977 DUXR2.E254191

Length

15.75mm

Series

RJ Industrial

COO (Country of Origin):
CN
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications. It features an integrated transformer and LED indicators, providing reliable connectivity and Visual status feedback in various industrial environments.

Features & Benefits


Female connector type ensures compatibility with standard RJ45 plugs

Integrated transformer enhances signal integrity for improved performance

Angled design facilitates space-saving installations in tight areas

Reflow soldering termination allows for efficient assembly processes

360° shielded construction reduces electromagnetic interference

Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions

IP20 rating provides protection against solid objects, suitable for indoor use

Phosphor bronze contact material with gold over nickel plating ensures durability and conductivity

Compliant with multiple standards including RoHS and UL, ensuring safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in telecommunications and signal transmission systems

Used in machine tool and motor control systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this RJ45 connector compliant with safety standards?


Yes, it meets RoHS, UL, and other relevant safety standards.

What type of termination does this RJ45 connector use?


It uses a solder termination type for secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy