TE Connectivity 2497309 Series RJ45 Connector Female, PCB, Cat5e Stainless Steel Shield Bottom Entry 12 Port 28 Way
- RS Stock No.:
- 736-304
- Mfr. Part No.:
- 2497309-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$157.76
(exc. GST)
$173.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.76 |
*price indicative
- RS Stock No.:
- 736-304
- Mfr. Part No.:
- 2497309-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 12 | |
| Mount Type | PCB | |
| Number of Ways | 28 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Stainless Steel | |
| Orientation | Bottom Entry | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 2497309 | |
| Width | 88.1mm | |
| Standards/Approvals | EIA-364 | |
| Length | 28.85mm | |
| Depth | 25.99mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 12 | ||
Mount Type PCB | ||
Number of Ways 28 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Stainless Steel | ||
Orientation Bottom Entry | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 2497309 | ||
Width 88.1mm | ||
Standards/Approvals EIA-364 | ||
Length 28.85mm | ||
Depth 25.99mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.
Supports right angle PCB mount orientation for Compact designs
Uses phosphor bronze as the contact base material for durability
Enables secure PCB connection through through hole termination
Provides gold plated contact mating areas for reliable signal transmission
Related links
- TE Connectivity 2496686 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 28 Way
- TE Connectivity 2496705 Series RJ45 Connector Female Cat5e Stainless Steel Shield Bottom Entry 4 Port 32 Way
- TE Connectivity 2497310 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 12 Port 168 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
- TE Connectivity 2496695 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 20 Way
- TE Connectivity 2496721 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 64 Way
- TE Connectivity 2496615 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496704 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 16 Way
