Taoglas RJ45 ICM Series RJ45 Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 690-685
- Mfr. Part No.:
- TMJK4039-8KAONL
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.79 |
| 10 - 24 | $11.77 |
| 25 + | $10.38 |
*price indicative
- RS Stock No.:
- 690-685
- Mfr. Part No.:
- TMJK4039-8KAONL
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.5mm | |
| Depth | 32.5mm | |
| Series | RJ45 ICM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEEE 802.3af, RoHS, UL Certified | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Width 16.5mm | ||
Depth 32.5mm | ||
Series RJ45 ICM | ||
Hazardous Area Certification No | ||
Standards/Approvals IEEE 802.3af, RoHS, UL Certified | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The Taoglas RJ45 connector with integrated magnetics is designed for 1G Base-T applications. It features a single port tab-up with a right-angle THT mount and includes an LED for status indication. The connector also incorporates a 3-wire configuration, transformer, and common-mode choke (CMC) for improved signal integrity.
Long Body
Shielded EMI Finger
Related links
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Vertical 1 Port 1 Way
- Molex 85504 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJDD111B083FC2A1D Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188HWA6SB7133 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD52F1188GWWA5SB7078 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- TE Connectivity 5406296 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
