Wurth Elektronik WR-MJ Series Ethernet Connector, Through Hole, Cat6 Shielded Horizontal 8 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.72

(exc. GST)

$72.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$65.72
10 +$60.47

*price indicative

RS Stock No.:
484-952
Distrelec Article No.:
301-85-297
Mfr. Part No.:
615008160221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack Through Hole

Shield Type

Shielded

Orientation

Horizontal

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL Approval E324776, RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006)

Series

WR-MJ

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Selective Gold

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy