Eaton xComfort KLV Series RJ45 Connector Female, Rail Mount, Cat6 Screened
- RS Stock No.:
- 125-121
- Mfr. Part No.:
- 178973 E-DAT-RJ45
- Brand:
- Eaton
Subtotal (1 unit)*
$145.21
(exc. GST)
$159.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.21 |
*price indicative
- RS Stock No.:
- 125-121
- Mfr. Part No.:
- 178973 E-DAT-RJ45
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Rail Mount | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Screened | |
| Depth | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Series | xComfort KLV | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Rail Mount | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Screened | ||
Depth 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Series xComfort KLV | ||
Width 150mm | ||
- COO (Country of Origin):
- CZ
The Eaton RJ45 data module for mounting rail is a socket type module designed for data transmission. It is insulated to ensure reliable and safe operation within a mounting rail setup, facilitating secure and efficient networking connectivity.
RoHS compliant
- RS Stock No. 2552267
- Mfr. Part No. 076533
Each
$183.67
- RS Stock No. 4262410
- Mfr. Part No. NE8FAH
Each
$11.63
- RS Stock No. 1806170
- Mfr. Part No. 0 695 69
1 Box of 5
$285.31
- RS Stock No. 2660817
- Mfr. Part No. 26.11.0375-50
Each
$15.78
Related links
- Eaton xComfort KLV Series Rail Mount Female F Connector, 3 Ω Crimp
- Eaton xComfort KLV Distribution Board for use with xComfort KLV Series
- Eaton xComfort KLV Series Sheet Steel Single Door 296mm W 776 mm L for Use with 5 Row xComfort KLV
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 835 mm x 835 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 589 mm x 714 mm x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1178 mm x 1.178 m x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 839 mm x 839 mm x 120mm












