HARTING Power Module, RJ Industrial for use with Direct Device Integration, RJ45
- RS Stock No.:
- 740-134
- Mfr. Part No.:
- 09455250040
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$3,509.30
(exc. GST)
$3,860.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,509.30 | $35.093 |
*price indicative
- RS Stock No.:
- 740-134
- Mfr. Part No.:
- 09455250040
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Module | |
| Accessory Type | Power Module | |
| For Use With | Direct Device Integration | |
| Colour | Black | |
| Series | RJ Industrial | |
| Interface Type | RJ45 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Module | ||
Accessory Type Power Module | ||
For Use With Direct Device Integration | ||
Colour Black | ||
Series RJ Industrial | ||
Interface Type RJ45 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han3A RJ45 Hybrid power jack SMD is a power module designed to integrate data lines and power supply into a single connector for hybrid Ethernet networks. This solution simplifies installation and reduces costs while maintaining a clear separation between data and power contacts.
Features & Benefits
Connectors provide a streamlined Interface for hybrid Ethernet networks
Power module supports efficient integration of power and data lines
Reflow soldering termination (SMT) enables automated assembly processes
Size rating of 3 A ensures compatibility with various applications
Conductor cross-section of 1.5 mm² accommodates stranded cables
Compatible with RJ45 connectors for standard patch cable use
Designed with HARAX Rapid termination technology for quick connections
Compliant with China RoHS, DNV GL, and ELV standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the conductor cross-section for this power module?
The conductor cross-section for this power module is 1.5 mm².
- RS Stock No. 0297405
- Mfr. Part No. ECRH3103U00
Each
$481.87
- RS Stock No. 2558181
- Mfr. Part No. 1450710000
Each
$22.30
- RS Stock No. 2558180
- Mfr. Part No. 1450630000
Each
$26.81
- RS Stock No. 2592305
- Mfr. Part No. I4JONC6A
Each
$59.41
Related links
- HARTING, RJ Industrial Power Module
- HARTING Heavy Duty Power Connector IDC HARTING RJ Industrial Female
- HARTING Outlet Cover Set, HARTING RJ Industrial Series
- HARTING, RJ Industrial Module
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series 2 Port RJ45 Shielded Coupler Housing, Cat6a
- HARTING, RJ Industrial Plug Set for use with RJ45 Connectors
- HARTING RJ Industrial Series RJ45 Unshielded Industrial Outlet, Cat6











