FLIR AX8, 2 m Ethernet Cable, Black M12 to Male RJ45 Male, Shielded
- RS Stock No.:
- 893-8492
- Mfr. Part No.:
- T128390ACC
- Brand:
- FLIR
Subtotal (1 unit)*
$110.00
(exc. GST)
$121.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.00 |
*price indicative
- RS Stock No.:
- 893-8492
- Mfr. Part No.:
- T128390ACC
- Brand:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Series | AX8 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Series AX8 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- EE
FLIR AX8 Thermal Imaging Camera, IR Resolution 80 x 60 pixels - T128390ACC
This FLIR AX8 thermal imaging camera is a powerful tool designed for continuous condition and safety monitoring in various industrial applications. With its compact sise and advanced features, the AX8 provides real-time thermal imaging capabilities to detect hot spots, monitor temperature changes, and prevent equipment failures.
Features & Benefits
• The thermal imaging camera is small in sise (54 x 25 x 95 mm) and easy to install in space-constrained areas, allowing for uninterrupted monitoring of critical equipment.
• Combining thermal and visual cameras, the thermal imaging camera provides detailed images for accurate analysis and detection of abnormalities.
• The camera is Ethernet/IP and Modbus TCP compliant, enabling easy sharing of results with PLCs and control of external equipment.
• With streaming video output, the camera provides automated alarming when pre-set temperature thresholds are exceeded, enhancing safety and reducing downtime.
• Users can view thermal imagery, visible light imagery, or a combination of both using FLIR's proprietary MSX multispectral dynamic imaging.
• The camera can measure object temperatures ranging from -10°C to +150°C with high accuracy and various correction options for precise readings.
Applications
• Continuous Monitoring of Electrical Cabinets
• Data Centers and Energy Generation Facilities
• Transportation and Mass Transit Systems
• Storage Facilities and Refrigeration Warehouses
Can the FLIR AX8 be used for monitoring temperature changes in electrical cabinets?
Yes, the AX8 is ideal for continuous monitoring and alarming in electrical cabinets to prevent overheating and equipment failures.
Will the camera provide automated alarms when temperature thresholds are exceeded?
The AX8 offers automated alarming when pre-set temperature thresholds are reached, ensuring prompt action is taken.
Is the FLIR AX8 suitable for applications requiring high-traffic Ethernet connectivity?
Yes, the AX8's Ethernet connectivity allows for seamless integration into high-traffic environments for efficient data sharing and control.
Can the AX8 be installed in space-constrained areas for uninterrupted monitoring?
Yes, the compact design of the AX8 makes it easy to install in tight spaces, ensuring continuous monitoring of critical equipment.
Can the AX8 provide both thermal and visible light imagery for detailed analysis?
Yes, the AX8 offers multiple video options, including thermal and visible light imagery, for enhanced detail and analysis.
Related links
- RS PRO Black Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
