Phoenix Contact VS-IP20-OE-94F-LI/2.0 Cat6 Ethernet Cable 2 Core, Blue, 2 m, Shielded Shielded, PUR

Subtotal (1 unit)*

$53.22

(exc. GST)

$58.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.22

*price indicative

RS Stock No.:
883-1199
Mfr. Part No.:
1415255
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS-IP20-OE-94F-LI/2.0

LAN Category

Cat6

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Conductor Type

Stranded

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60754-1, IEC 60332-1-2, EN 60811-2-1, UL

Fire Behaviour

Halogen Free

Core Strands

7 x 160 μm

Voltage

100V

Conductor Material

Bare Copper

Cross Sectional Area

0.14mm²

Outside Diameter

6.4mm

Number of Strands

7

Number of Cores

2

Size of Strands

160μm

COO (Country of Origin):
PL

Phoenix Contact VS-IP20-OE-94F-LI/2.0 Series Ethernet Cable, IP20, 2m Length - 1415255


This Ethernet cable is intended for high-speed networking applications across various installations. Its shielded construction provides robust connectivity while minimising interference. Equipped with a terminated RJ45 plug, this product enhances performance in automation and electronic systems.

Features & Benefits


• Cat6 Ethernet cable supports transmission speeds of up to 10Gbit

• Shielded design reduces electromagnetic interference

• IP20 rating offers protection against dust in fixed installations

• Multicore structure ensures flexible and resilient usability

• Polyurethane sheath provides durability and resistance to abrasion

Applications


• Ideal for data centres to support high-speed data transfer

• Compatible with office networks for stable internet access

• Designed for requiring minimal signal interference

• Appropriate for fixed installations where dust protection is necessary

How does this cable perform under varying temperature conditions?


It functions effectively between -25°C and 60°C for fixed installations and -10°C to 50°C for flexible installations.

How many twisted pairs does it contain?


The cable comprises four twisted pairs, which help maintain signal integrity.

What is the maximum voltage rating?


The nominal voltage rating is ≤100V, making it suitable for various low-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy