Phoenix Contact VS-M12MS-IP20-94B-LI/3.0 Cat5 Ethernet Cable 2 Core, Blue, 3 m, Shielded Shielded, PUR
- RS Stock No.:
- 802-5072
- Mfr. Part No.:
- 1403492
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$197.01
(exc. GST)
$216.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.01 |
*price indicative
- RS Stock No.:
- 802-5072
- Mfr. Part No.:
- 1403492
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-M12MS-IP20-94B-LI/3.0 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 11801 | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 0.14mm² | |
| Voltage | 30V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-M12MS-IP20-94B-LI/3.0 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 11801 | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 0.14mm² | ||
Voltage 30V | ||
Conductor Material Bare Copper | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Shielded Network Cable, 8 Way, 3m Length - VS-M12MS-IP20-94B-LI/3.0 - 1403492
Use this network cable from Phoenix Contact to transmit signals between computing devices in your commercial or industrial workspace. It has an M12 connector on one end and a standard RJ45 connector on the other, enabling a connection to Ethernet-enabled devices.
This Cat6A cable can transmit signals at speeds of up to 10Gbps (gigabits per second), making it suitable for use in high-speed applications. A tinned copper braid shields the bare copper Litz conductors with 70% coverage, reducing noise and blocking EMI (electromagnetic interference) to ensure clear signal transmission. For reliable durability, the PUR (polyurethane) outer sheath is resistant to wear and corrosion. This cable has a broad operating temperature range of -40°C to +70°C in a fixed installation and -10°C to +50°C in a flexible installation. This makes it a good choice for use in demanding industrial environments.
• Light weight of 159.7g to minimise strain on equipment
• Ample length of 3m for making connections across larger setups
• Halogen-free construction means it won't give off toxic fumes in the event of a fire
• Blue sheath colour for ease of identification in a colour-coded system
M12 to RJ45 8 Way Ethernet Cable Assembly, A Coded
A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to RJ45 connectors to suit any suitable application. Straight or Angled M12 connector versions that are A-coded with 2 metres of light blue PUR cable.
Rated at 1A 30V
IP67 rated once mated (M12)
IP20 rating for RJ45
Operating temperature range -20 to +80 °C
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Related links
- Phoenix Contact VS-OE-OE-93E-100.0 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact VS-IP20-IP20-94C/10 Black, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 10.0-94B SCO Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 10.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 2.0-94B/R4AC SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/MR SCO US Blue, Shielded 2 Polyurethane Sheath
