Phoenix Contact SAC Cat5 Ethernet Cable 2 Core, 1 m, Shielded Shielded, PUR
- RS Stock No.:
- 861-1318
- Mfr. Part No.:
- 1553378
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$104.05
(exc. GST)
$114.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.05 |
*price indicative
- RS Stock No.:
- 861-1318
- Mfr. Part No.:
- 1553378
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SAC | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 30V | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SAC | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 30V | ||
Outside Diameter 6.4mm | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.26mm² | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, Ethernet, 8-pos., M12, shielded, rear/screw mounting with M16 thread, with 1 m bus cable, 4 x 2 x 0.26 mm²
Related links
- Phoenix Contact SAC-4P-M12MSD/10.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC-4P-M12MSD/ 2.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SAC Blue, SF/UTP 2 Polyurethane Sheath
- Phoenix Contact Cat5 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP Blue, Shielded 2 Polyurethane Sheath
