Telegartner Cat5 Ethernet Cable, 3 m, Unshielded Unshielded, Green Polyurethane
- RS Stock No.:
- 827-4482
- Mfr. Part No.:
- L80312A0000
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$248.81
(exc. GST)
$273.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $248.81 |
| 5 + | $242.61 |
*price indicative
- RS Stock No.:
- 827-4482
- Mfr. Part No.:
- L80312A0000
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 75°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | ISO 11801, EIA/TIA 568B, UL Listed E244889 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 75°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals ISO 11801, EIA/TIA 568B, UL Listed E244889 | ||
- COO (Country of Origin):
- DE
Patch Cords, STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded CAT.5E patch cables, ideal for ethernet applications. These M12 circular screw lock connector cable assemblies can transmit data rates of up to 100 Mbit/s in the PROFINET environment. Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths.The STX M12x1 series of 4 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems.
Dustrpoof and watertight, IP67 rated (RJ45 IP20 rated)
Robust die cast housing
360 degree shielding
Vibration protection
Telegartner M12 Connectors and Cable Assemblies
Related links
- Telegartner Green, Unshielded Polyurethane Sheath
- Telegartner Green, Shielded Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, SF/UTP 4 Screened Polyurethane Sheath
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Telegartner Grey, Shielded Low Smoke Zero Halogen Sheath
- HARTING Green, Shielded 4 Screened Polyurethane Sheath
