Phoenix Contact NBC- 2.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core, Blue, 2 m, Shielded Shielded, PVC

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$2,379.29

(exc. GST)

$2,617.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 1$2,379.29$47.586-
2 - 4$2,331.69$46.6342%
5 +$2,261.75$45.2354%

*price indicative

RS Stock No.:
802-9141
Mfr. Part No.:
1406120
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC- 2.0-94B/FS SCO US

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

Halogen Free

Outside Diameter

6.4mm

Voltage

60V

Conductor Material

Bare Copper

Number of Cores

2

Cross Sectional Area

0.14mm²

M12 to Free End Ethernet 8 Way Shielded Cable Assemblies, A Coded


A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to free end to suit any suitable application. Straight or Angled connector versions that are A-coded with 2 metres of light blue PUR cable.

Rated at 2A 30V

IP67 rated once mated

Operating temperature range -20 to +80 °C

Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy