Phoenix Contact SACC-E-FSD-4CON-M16/0.5 SCO, 5 m Cat5 Ethernet Cable, Shielded Polyurethane Sheath
- RS Stock No.:
- 802-5559
- Mfr. Part No.:
- 1535202
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.84
(exc. GST)
$33.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.84 |
| 5 + | $27.75 |
*price indicative
- RS Stock No.:
- 802-5559
- Mfr. Part No.:
- 1535202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-FSD-4CON-M16/0.5 SCO | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 0.34 mm² | |
| Voltage | 250V | |
| Outside Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-FSD-4CON-M16/0.5 SCO | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-101 | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 0.34 mm² | ||
Voltage 250V | ||
Outside Diameter 1.2mm | ||
- COO (Country of Origin):
- DE
Flush Type Bus System Sensor/Actuator M12 Connectors, M16/PG9 Thread Types with Litz Wire
Phoenix contact PROFINET and FOUNDATION fieldbus system M12 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A and D-coded (where stated) and have a free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 250V, with a M16 or PG9 fastening thread.
Note
Stock number 802-5439 has a PG9 thread and is a Foundation fieldbus system.
Related links
- Phoenix Contact SACC-EC-FSD-4CON-M16/0.5 SCO Shielded Polyurethane Sheath
- Phoenix Contact SACCBP-M12FSD-4CON-M16/0.5-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCEC-M12FSD-4CON-M16/0.5-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP-M12FSD-4CON-M16/5.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCEC-M12FSD-4CON-M16/1.0-930 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACC-E-MSD, 500 mm Cat5 Ethernet Cable Thermoplastic Elastomer Sheath
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Blue, Shielded 2 Polyurethane Sheath
- Siemens 6XV Green, Shielded Polyurethane Sheath
