Amphenol Communications Solutions Ethernet Cable, 3 m, Blue Pigtail, SPE Male to Pigtail, 360° Shielded Thermoplastic
- RS Stock No.:
- 286-5265
- Mfr. Part No.:
- MSPEC2L0AC010
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.36
(exc. GST)
$48.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.36 |
| 5 - 9 | $38.18 |
| 10 - 14 | $34.82 |
| 15 - 19 | $31.46 |
| 20 + | $29.21 |
*price indicative
- RS Stock No.:
- 286-5265
- Mfr. Part No.:
- MSPEC2L0AC010
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | 360° Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Pigtail, SPE | |
| Connector Type B | Pigtail | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEEE 802.3bu, IEEE 802.3bp, IEEE 802.3bw, RoHS, UL p ENding, IEEE 802.3cg, IEC 63171 6 | |
| Series | MSPEC2L0AC0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Unterminated | ||
Shield Type 360° Shielded | ||
Connector Gender A Male | ||
Connector Type A Pigtail, SPE | ||
Connector Type B Pigtail | ||
Jacket Material Thermoplastic | ||
Jacket Colour Blue | ||
Standards/Approvals IEEE 802.3bu, IEEE 802.3bp, IEEE 802.3bw, RoHS, UL p ENding, IEEE 802.3cg, IEC 63171 6 | ||
Series MSPEC2L0AC0 | ||
Voltage 60V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Single Pair Ethernet connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 GB/s. SPE eliminates slow, expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. Robust right angle and vertical PCB mount SPE jacks mate to field terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4A supports PoDL (Power over Data Link) capability up to 1km.
4A current rating § Supports PoDL, up to 1km cable lengths with no signal degradation
PCB mount jack shields have robust integrated solder tails with available board-locks
Suitable for Pin-in-Paste assembly and prevents damage from mechanical stresses
Related links
- Amphenol Communications Solutions Blue Pigtail 360° Shielded
- Amphenol Communications Solutions Blue Pigtail 360° Shielded
- Amphenol Communications Solutions Blue SPE to Male Male Thermoplastic Sheath, 360° Shielded
- Amphenol Communications Solutions Blue SPE to Male Pigtail Male Thermoplastic Sheath, Shielded
- Amphenol Communications Solutions Blue SPE to Male Pigtail Male Thermoplastic Sheath, Shielded
- Amphenol Communications Solutions Blue SPE to Male Pigtail Male Thermoplastic Sheath, Shielded
- Amphenol Communications Solutions Blue SPE to Male Pigtail Male Thermoplastic Sheath, Shielded
- Amphenol Communications Solutions Blue SPE to Male SPE Male Thermoplastic Sheath, Shielded
