Amphenol Communications Solutions Ethernet Cable, 750 mm, Blue Pigtail, SPE Male to Pigtail, 360° Shielded TPE

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$33.01

(exc. GST)

$36.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.01-
5 - 9$29.4710%
10 - 14$25.3523%
15 - 19$22.9930%
20 +$21.8133%

*price indicative

RS Stock No.:
286-5262
Mfr. Part No.:
MSPEC2L0A7510
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Cable

Cable Length

750mm

Terminated/Unterminated

Unterminated

Shield Type

360° Shielded

Connector Gender A

Male

Connector Type A

Pigtail, SPE

Connector Type B

Pigtail

Jacket Material

TPE

Jacket Colour

Blue

Standards/Approvals

IEEE 802.3cg, IEEE 802.3bp, IEEE 802.3bu, RoHS per EU 2011/65/EU and am ENdm ENts, IEEE 802.3bw, IEC 63171 6

Series

MSPEC2L0A75

Voltage

60V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions Single Pair Ethernet connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 GB/s. SPE eliminates slow, expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. Robust right angle and vertical PCB mount SPE jacks mate to field terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4A supports PoDL (Power over Data Link) capability up to 1km.

4A current rating § Supports PoDL, up to 1km cable lengths with no signal degradation

PCB mount jack shields have robust integrated solder tails with available board-locks

Suitable for Pin-in-Paste assembly and prevents damage from mechanical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy