RS PRO Cat5e Ethernet Cable, 2 m, White RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3597
- Brand:
- RS PRO
Subtotal (1 unit)*
$6.45
(exc. GST)
$7.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.45 |
*price indicative
- RS Stock No.:
- 286-3597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Standards/Approvals | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Standards/Approvals CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable
This Ethernet Cable is a high-performance Cat5e patch cable designed for reliable data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both residential and commercial networking setups.
Features and Benefits
UTP (Unshielded Twisted Pair): Provides effective noise rejection without the need for additional shielding
Cat5e: Supports high-speed data transfer, making it suitable for most networking needs
Moulded: Enhances durability and reduces strain on the connectors
26 AWG Bare Copper Cores: Ensures efficient signal transmission and flexibility
CM (UL) C(UL) 4P: Meets safety and performance standards for reliable use
ISO/IEC 11801 and TIA/EIA 568B.2: Complies with international standards for structured cabling
PoE Compatible: Supports Power over Ethernet applications, adding versatility
Applications
Commonly used in Ethernet networks for connecting computers, routers, and switches
Suitable for both home and office environments
Ideal for installations requiring PoE compatibility
Additional Information
Meets ISO/IEC 11801 and TIA/EIA 568B.2 standards for structured cabling
CM rated for fire safety compliance
Terminated with RJ45 connectors for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
