RS PRO Cat5e Ethernet Cable, 1.5 m, Grey RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3506
- Brand:
- RS PRO
Subtotal (1 unit)*
$7.87
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.87 |
*price indicative
- RS Stock No.:
- 286-3506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CM LSOH, CSA LL2047, C (UL) | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CM LSOH, CSA LL2047, C (UL) | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for computer networks, it offers a practical solution for installations under carpets and flooring, ensuring minimal disruption and maximum performance.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance
Cat5e classification supports high-speed data transfer for network efficiency
Moulded construction enhances durability and longevity
30 AWG bare copper cores provide excellent conductivity
C(UL) CM LSOH rating ensures compliance with safety standards
Applications
Computer networks
Ethernet connections
Office and home networking
Additional Information
Standards Met: C (UL); CM LSOH; CSA LL2047
Connector Type: RJ45, Male to Male
Length: 1.5 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2863564
Each
$5.94
- RS Stock No. 2863419
Each
$6.00
- RS Stock No. 2863508
Each
$11.10
- RS Stock No. 2863423
Each
$7.91
Related links
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Orange RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Purple RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP












