RS PRO Cat5e Ethernet Cable, 200 mm, Pink RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$4.06

(exc. GST)

$4.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.06

*price indicative

RS Stock No.:
286-3405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

200mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Pink

Standards/Approvals

CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable 24 AWG


This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it supports Gigabit Ethernet, ensuring high-speed connectivity. The cable's unshielded twisted pair (UTP) design provides excellent noise rejection, making it suitable for various networking applications.

Features and Benefits


UTP (Unshielded Twisted Pair): Provides effective noise rejection for clear signal transmission

Cat5e: Supports high-speed data transfer, ideal for Gigabit Ethernet

Moulded: Enhances durability and strain relief

Verified for Gigabit Ethernet: Ensures reliable high-speed network performance

24 AWG Bare Copper Cores: Offers excellent conductivity and signal integrity

4P Type CM (UL) CMH: Meets safety and performance standards

ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2 3P: Complies with international standards for quality assurance

PoE Compatible: Supports Power over Ethernet applications

Applications


Computer networks

Ethernet connections

Data centres

Telecommunications

Additional Information


Sheath Colour: Pink

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: CM (UL); CMH; EN 50288; ISO/IEC 11801; TIA/EIA-568-B.2 3P

Connector Type: RJ45, Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy