RS PRO Cat5e Ethernet Cable, 200 mm, Black RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3404
- Brand:
- RS PRO
Subtotal (1 unit)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.59 |
*price indicative
- RS Stock No.:
- 286-3404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 200mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 200mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable 24 AWG
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable data transmission in computer networks. With its unshielded twisted pair (UTP) construction, it offers excellent noise rejection, making it ideal for Ethernet applications. The cable is moulded and verified for Gigabit Ethernet, ensuring robust performance.
Features and Benefits
UTP (Unshielded Twisted Pair): Provides effective noise rejection
Cat5e: Supports high-speed data transmission
Moulded: Enhances durability and longevity
Verified for Gigabit Ethernet: Ensures reliable network performance
24 AWG Bare Copper Cores: Offers excellent conductivity
4P Type CM (UL) CMH: Meets safety and performance standards
ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2 3P: Complies with international standards
PoE Compatible: Supports Power over Ethernet applications
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Standards Met: CM (UL); CMH; EN 50288; ISO/IEC 11801; TIA/EIA-568-B.2 3P
Connector Type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
