HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male, 1.5 m, Yellow, SF/UTP Polyurethane
- RS Stock No.:
- 286-2774
- Distrelec Article No.:
- 300-78-668
- Mfr. Part No.:
- 09474747010
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.47
(exc. GST)
$26.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 29 October 2026
- Plus 110 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.47 |
| 10 - 49 | $23.44 |
| 50 - 99 | $22.42 |
| 100 - 199 | $20.90 |
| 200 + | $20.21 |
*price indicative
- RS Stock No.:
- 286-2774
- Distrelec Article No.:
- 300-78-668
- Mfr. Part No.:
- 09474747010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5E Cable | |
| Series | RJ-45 | |
| LAN Category | Cat5e | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5E Cable | ||
Series RJ-45 | ||
LAN Category Cat5e | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable with a compact length of 1.5 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.
26 AWG wire gauge
Related links
- HARTING RJ-45 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING 9.4886865691 Grey Straight to Male Straight Male, SF/UTP Polyurethane Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, SF/UTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, SF/UTP Polyvinyl Chloride Sheath
