MOXA Cat5e Ethernet Cable, 1 m, Black M12 Male to RJ45 Male, Unshielded
- RS Stock No.:
- 279-0961
- Distrelec Article No.:
- 125-74-127
- Mfr. Part No.:
- CBL-M12MM8PRJ45-BK-100-IP67
- Brand:
- MOXA
Subtotal (1 unit)*
$134.70
(exc. GST)
$148.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.70 |
*price indicative
- RS Stock No.:
- 279-0961
- Distrelec Article No.:
- 125-74-127
- Mfr. Part No.:
- CBL-M12MM8PRJ45-BK-100-IP67
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Unshielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CBL | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Unshielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CBL | ||
- COO (Country of Origin):
- CN
The Moxa Europe Cat-5E UTP Ethernet cable with IP67-rated and M12(8-pin, A-coded) to RJ45. It has 100 cm cable length.
IP Rating IP67
Related links
- MOXA Black M12 to Male RJ45 Male, Unshielded
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
