Lapp Cat6 Cat6 Ethernet Cable Unterminated, 100 m, Red, Tin Plated Copper Alloy Braid Low Smoke Zero Halogen
- RS Stock No.:
- 270-1955
- Mfr. Part No.:
- 2170913
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$3,822.69
(exc. GST)
$4,204.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,822.69 | $38.227 |
*price indicative
- RS Stock No.:
- 270-1955
- Mfr. Part No.:
- 2170913
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Series | Cat6 | |
| LAN Category | Cat6 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Gender B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | IEC 60754-1, EN 50267-2-1, EN 50200, EN 50267-2-2, EN 50289-4-16, IEC 61034-2, IEC 60322-3-24, IEC 60331-23, IEC 61156-5, IEC 60754-2, IEC 60332-1-2 | |
| Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Series Cat6 | ||
LAN Category Cat6 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Gender B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals IEC 60754-1, EN 50267-2-1, EN 50200, EN 50267-2-2, EN 50289-4-16, IEC 61034-2, IEC 60322-3-24, IEC 60331-23, IEC 61156-5, IEC 60754-2, IEC 60332-1-2 | ||
Voltage 110V | ||
- COO (Country of Origin):
- IT
The LAPP CAT 6 cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.
It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEEs 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec
Provides reliable network communication in demanding industrial environments
High quality foil and braid shield assure protection from EMI
Cables meet the transmission requirements for Category 5
Double screening ensures high transmission reliability in areas with EMI
Highly oil- and abrasion-resistant Polyurethane (PUR) jacket
Conforms to PROFINET standard
Suitable for EtherCAT and EtherNet/IP applications
Fast connect style allows for quick installation
Suitable for POE per IEEE 802.3at
LAPP part number 2170891
Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol
Related links
- Lapp Cat6 Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Unterminated, Tin Plated Copper Alloy Braid
- CAE Multimedia Connect MMC Tin Plated Copper Alloy Braid Screened Low Smoke Zero Halogen
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
