Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Green Male to Male, Tin Plated Copper Alloy Braid Halogen Free Compound
- RS Stock No.:
- 270-1949
- Mfr. Part No.:
- 2170890
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$676.04
(exc. GST)
$743.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $676.04 | $6.76 |
*price indicative
- RS Stock No.:
- 270-1949
- Mfr. Part No.:
- 2170890
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Series | ETHERLINE Cat5 | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Halogen Free Compound | |
| Standards/Approvals | IEEE’s 802.3af, EtherCAT, PROFINET, EN 50173-3 ISO/IEC 24702, EtherNet/IP, PoE, IEE802.3at | |
| Hazardous Area Certification | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Series ETHERLINE Cat5 | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Green | ||
Jacket Material Halogen Free Compound | ||
Standards/Approvals IEEE’s 802.3af, EtherCAT, PROFINET, EN 50173-3 ISO/IEC 24702, EtherNet/IP, PoE, IEE802.3at | ||
Hazardous Area Certification No | ||
Voltage 125V | ||
- COO (Country of Origin):
- IT
Lapp Cat5e Series Ethernet Cable, 100m Length, Green Jacket - 2170890
This ethernet cable is a green, halogen-free Cat5e patch lead designed for industrial networking and power-over-Ethernet environments. It connects two male RJ45-terminated ports over a continuous 100m length and is engineered to meet established industrial communication standards while supporting powered devices.
Features and Benefits:
• Tin-plated copper braid provides electromagnetic shielding and durability
• Rated for 125V allowing safe operation in low-voltage systems
• Meets IEEE802.3af for standard PoE compatibility
• Supports IEEE802.3at enabling PoE+ power delivery
• Conforms to ISO/IEC 24702 for consistent wiring performance
• Halogen-free jacket reduces toxic gas emissions in fires
• Rated for 125V allowing safe operation in low-voltage systems
• Meets IEEE802.3af for standard PoE compatibility
• Supports IEEE802.3at enabling PoE+ power delivery
• Conforms to ISO/IEC 24702 for consistent wiring performance
• Halogen-free jacket reduces toxic gas emissions in fires
Applications
• Suitable for PROFINET-based factory automation networks
• Ideal for EtherCAT real-time industrial control links
• Used with EtherNet/IP systems in industrial installations
• Can be used as a 100m male-to-male patch in wiring cupboards
• Suitable for installations requiring shielded braided FTP cable
• Ideal for EtherCAT real-time industrial control links
• Used with EtherNet/IP systems in industrial installations
• Can be used as a 100m male-to-male patch in wiring cupboards
• Suitable for installations requiring shielded braided FTP cable
What conductor shielding type prevents interference?
The cable uses a tin-plated copper alloy braid to provide foil-equivalent shielding and improve immunity to external electromagnetic noise.
How does the jacket material influence safety?
The jacket is a halogen-free compound, reducing halogenated gas release and corrosive by-products during combustion.
Which protocols and standards does it support?
It is compatible with EtherCAT, PROFINET, EtherNet/IP and adheres to ISO/IEC 24702 and relevant IEEE PoE standards.
What connector configuration is provided on both ends?
Both terminations are male connectors configured for straightforward patching between network ports.
Related links
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat5e Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp ETHERLINE Cat.5e 105 plus Green Male to Male, Tin Plated Copper Alloy Braid
