F Lutze Ltd Cat5 Ethernet Cable, 300 mm, Green RJ45 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 267-5185
- Mfr. Part No.:
- 192017.0030
- Brand:
- F Lutze Ltd
Subtotal (1 unit)*
$57.52
(exc. GST)
$63.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.52 |
*price indicative
- RS Stock No.:
- 267-5185
- Mfr. Part No.:
- 192017.0030
- Brand:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female RJ45 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
C track compatible
Number of pole is 8
PA housing material
Related links
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
