F Lutze Ltd Cat5 Ethernet Cable, 300 mm, Green RJ45 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

$53.94

(exc. GST)

$59.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.94

*price indicative

RS Stock No.:
267-5181
Mfr. Part No.:
192016.0030
Brand:
F Lutze Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

F Lutze Ltd

Product Type

Ethernet Cable

Cable Length

300mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

No

Hazardous Area Certification

No

Voltage

1kV

COO (Country of Origin):
DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female RJ45 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.

Number of pole is 4

PA housing material

Cu Sn and gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy