F Lutze Ltd Cat5 Ethernet Cable, 2 m, Green RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 267-5183
- Mfr. Part No.:
- 192016.0200
- Brand:
- F Lutze Ltd
Subtotal (1 unit)*
$69.09
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.09 |
*price indicative
- RS Stock No.:
- 267-5183
- Mfr. Part No.:
- 192016.0200
- Brand:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female RJ45 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
Number of pole is 4
PA housing material
Cu Sn and gold plated contact
Related links
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
