F Lutze Ltd Cat5 Ethernet Cable, 5 m, Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 267-5180
- Mfr. Part No.:
- 192015.0500
- Brand:
- F Lutze Ltd
Subtotal (1 unit)*
$104.85
(exc. GST)
$115.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.85 |
*price indicative
- RS Stock No.:
- 267-5180
- Mfr. Part No.:
- 192015.0500
- Brand:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The F Lutze Ltd Ethernet cable has male RJ45 straight to female RJ45 straight orientation. This cable is made by PVC material and cable has 360 degree shielding. This cable support IP20 degree of protection.
C track compatible
Number of pole is 4
PA housing material
Related links
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyurethane Sheath
- F Lutze Ltd Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
