Legrand, 200mm, Grey RJ45 to RJ45, S/FTP, Terminated
- RS Stock No.:
- 266-3729
- Mfr. Part No.:
- 413045
- Brand:
- Legrand
Subtotal (1 box of 4 units)*
$118.61
(exc. GST)
$130.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $118.61 | $29.653 |
*price indicative
- RS Stock No.:
- 266-3729
- Mfr. Part No.:
- 413045
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 200mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 200mm | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- FR
The Legrand S/FTP multimedia flexible cord for patching modules has a 0.2-meter length.
For multimedia boxes
Related links
- Phoenix Contact Grey RJ45 to Male RJ45 Terminated
- Phoenix Contact Grey RJ45 to Male RJ45 Terminated
- Phoenix Contact Grey RJ45 to Male RJ45 Terminated
- HellermannTyton Connectivity White RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Blue RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Green RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Yellow RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Red RJ45 to RJ45 Terminated
