Phoenix Contact FL Cat6 Ethernet Cable, Grey, 5 m, S/FTP Screened, Cat7 Cable, Zero Halogen
- RS Stock No.:
- 253-2393
- Mfr. Part No.:
- 2891783
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$76.86
(exc. GST)
$84.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.86 |
*price indicative
- RS Stock No.:
- 253-2393
- Mfr. Part No.:
- 2891783
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sub Type | Cat7 Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conc ENtration of fumes in accordance with IEC 61034, Flame resistance IEC 60332 3C | |
| Fire Behaviour | IEC 60332-3c | |
| Voltage | 150Vrms | |
| Conductor Material | Copper | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FL | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sub Type Cat7 Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conc ENtration of fumes in accordance with IEC 61034, Flame resistance IEC 60332 3C | ||
Fire Behaviour IEC 60332-3c | ||
Voltage 150Vrms | ||
Conductor Material Copper | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable has 8 number of positions and RJ45 connection profile. It is halogen free and is flame resistance.
Shield Type S/FTP
Related links
- Phoenix Contact FL Grey, S/FTP 8 Screened Zero Halogen Sheath
- Phoenix Contact FL Grey, S/FTP 8 Zero Halogen Sheath
- Roline 21.15 Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASFLOCKxMSH Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Roline Cat6 Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASFLOCKxMSH Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Roline Cat6 Yellow, S/FTP Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
