HARTING ix Industrial, Type A Plug Cat6a Ethernet Cable Ix Industrial Male to Type A Plug Male, 5 m, Yellow, None PVC
- RS Stock No.:
- 266-1282
- Distrelec Article No.:
- 302-42-401
- Mfr. Part No.:
- 33480606830050
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.52
(exc. GST)
$84.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $76.52 |
| 2 - 4 | $72.87 |
| 5 - 9 | $69.58 |
| 10 - 24 | $66.56 |
| 25 + | $63.82 |
*price indicative
- RS Stock No.:
- 266-1282
- Distrelec Article No.:
- 302-42-401
- Mfr. Part No.:
- 33480606830050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | ix Industrial, Type A Plug | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | None | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Type A Plug | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61076-3-124 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series ix Industrial, Type A Plug | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type None | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Type A Plug | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61076-3-124 | ||
The Harting pre-assembled Ethernet cable has a type A solder termination connector on one side and RJ45 piercing termination connector on the other side.
PVC material cable
Yellow color
Related links
- HARTING HARTING ix Industrial Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING ix Industrial 2 m Cat6a Ethernet Cable, Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Type A Chinese Plug Yellow Straight to Male Straight Male Polyvinyl Chloride Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING IX Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
