HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 5.20 m, Yellow, Shielded Polyurethane/PVC
- RS Stock No.:
- 745-869
- Mfr. Part No.:
- 33480653830052
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$975.89
(exc. GST)
$1,073.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $975.89 | $97.589 |
*price indicative
- RS Stock No.:
- 745-869
- Mfr. Part No.:
- 33480653830052
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | ix Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 5.20m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series ix Industrial | ||
LAN Category Cat6a | ||
Cable Length 5.20m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The HARTING CAT6a Cable Assembly features a pre-assembled design with male connectors on both ends, ensuring reliable connectivity for high-speed data transmission. The 5.2 m length and Durable PVC jacket make it suitable for various industrial applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 5.2 m offers flexibility in installation
Connector Type A is ix Industrial Type A for compatibility with industrial standards
Connector Type B is RJ45, widely used in networking applications
Jacket material is PVC, providing durability and resistance to wear
Jacket colour is yellow for easy identification in installations
Compliant with China RoHS e, ELV Status, and IEC 61076-3-124 standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with any standards?
Yes, it is compliant with China RoHS e, ELV Status, and IEC 61076-3-124 standards.
Related links
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded
