Roline 21.15 Cat6a Ethernet Cable 8 Core, White, 1 m, U/FTP, Cat6a Cable, Low Smoke Zero Halogen

Subtotal (1 unit)*

$8.09

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.09

*price indicative

RS Stock No.:
266-0705
Mfr. Part No.:
21.15.1701-100
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Series

21.15

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Sub Type

Cat6a Cable

Conductor Type

Wire

Jacket Colour

White

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Number of Cores

8

Cross Sectional Area

32 AWG

COO (Country of Origin):
CN
The Roline patch cable for networking connections between devices. It is prepared double shielded Twisted pair cable with screened RJ-45 connectors on both ends. It has moulded kink protection because of that it is more durable.

Flexible cable, suitable for narrow bending

High quality plugs with gold plated contacts

Contact settings 1:1

Length 1m

Low smoke zero halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy