Roline 21.15 Cat6a Ethernet Cable 8 Core, White, 300 mm, Unshielded Unshielded, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0663
- Mfr. Part No.:
- 21.15.0979-100
- Brand:
- Roline
Subtotal (1 unit)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.09 |
*price indicative
- RS Stock No.:
- 266-0663
- Mfr. Part No.:
- 21.15.0979-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15 | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Wire | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Cross Sectional Area | 32AWG | |
| Number of Cores | 8 | |
| Outside Diameter | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15 | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Unshielded | ||
Conductor Type Wire | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Cross Sectional Area 32AWG | ||
Number of Cores 8 | ||
Outside Diameter 3.4mm | ||
- COO (Country of Origin):
- CN
The Roline category 6A twisted-pair patch cable with RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires for use in confined spaces, such as in data centres. It is suitable as patch cable in patch panels or as device connection cable and intended for use in the LAN.
Colour white
Shield type UTP
Moulded-on kink protection
Cable LSOH
- RS Stock No. 2660763
- Mfr. Part No. 21.15.3915-100
Each
$7.69
- RS Stock No. 2660662
- Mfr. Part No. 21.15.0978-100
Each
$4.73
- RS Stock No. 2660666
- Mfr. Part No. 21.15.0982-100
Each
$7.70
- RS Stock No. 2660748
- Mfr. Part No. 21.15.3901-100
Each
$4.94
Related links
- Roline 21.15 Red, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Green, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Grey, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Black, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Blue, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 Yellow, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, Unshielded 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, Unshielded 8 Low Smoke Zero Halogen Sheath












