Omron XS6W Cat5 Ethernet Cable, Green, 500 mm

Subtotal (1 unit)*

$39.51

(exc. GST)

$43.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.51

*price indicative

RS Stock No.:
264-9995
Mfr. Part No.:
XS6W-5PUR8SS50CM-G
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS6W

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

500mm

Terminated/Unterminated

Terminated

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

The Omron cables support Ethernet/IPTM, EtherCAT, and other industrial Ethernet, allowing for selection according to standard and use environment. Extensive line up of high-quality products allows for use of different models according to purpose.

Used for in-panel wiring

PVC with M12 connectors that enables one-touch locking

PVC robot cable are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy