Omron XS6W Cat5 Ethernet Cable, Green, 20 m
- RS Stock No.:
- 264-9992
- Mfr. Part No.:
- XS6W-5PUR8SS2000CM-G
- Brand:
- Omron
Subtotal (1 unit)*
$278.10
(exc. GST)
$305.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.10 |
*price indicative
- RS Stock No.:
- 264-9992
- Mfr. Part No.:
- XS6W-5PUR8SS2000CM-G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS6W | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS6W | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
The Omron cables support Ethernet/IPTM, EtherCAT, and other industrial Ethernet, allowing for selection according to standard and use environment. Extensive line up of high-quality products allows for use of different models according to purpose.
Used for in-panel wiring
PVC with M12 connectors that enables one-touch locking
PVC robot cable are available
