HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 7 m, Green, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5432
- Mfr. Part No.:
- RJ45NGB-7.0MGN
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.96 |
*price indicative
- RS Stock No.:
- 261-5432
- Mfr. Part No.:
- RJ45NGB-7.0MGN
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, BS EN 50173 | ||
- COO (Country of Origin):
- GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTytons patch leads are manufactured to the highest quality and tested.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity Yellow RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity White RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Red RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Green RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Yellow RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Black RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
