HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Blue, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5394
- Mfr. Part No.:
- RJ45NGB-1.0MBL
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.51 |
*price indicative
- RS Stock No.:
- 261-5394
- Mfr. Part No.:
- RJ45NGB-1.0MBL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 60332-1, ISO 11801:2002, ANSI/TIA/EIA 568-C.2, IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 60332-1, ISO 11801:2002, ANSI/TIA/EIA 568-C.2, IEC 61156-6 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 1m Cable Length, Cat6 Category - RJ45NGB-1.0MBL
This ethernet cable provides a short-range network connection between two RJ45-equipped devices. It is a Cat6 patch lead designed for general network patching in environments where reduced smoke and halogen-free materials are required, and it connects via male-to-male RJ45 terminations for straightforward plug-and-play use.
Features and Benefits:
• Cat6 performance supports higher bandwidths for faster data throughput
• Unshielded design reduces cable rigidity for easier routing
• LSZH jacket minimises hazardous emissions during fire events
• Conforms to IEC 60332-1 for improved flame-retardant behaviour
• Meets ANSI/TIA/EIA 568-C.2 performance requirements for consistent link quality
• Unshielded design reduces cable rigidity for easier routing
• LSZH jacket minimises hazardous emissions during fire events
• Conforms to IEC 60332-1 for improved flame-retardant behaviour
• Meets ANSI/TIA/EIA 568-C.2 performance requirements for consistent link quality
Applications
• Suitable for connecting switches to wall outlets in comms cabinets
• Ideal for short links in office desk-to-patch-panel installations
• Used with network test equipment for cable verification tasks
• Can be used for structured cabling in commercial premises to ISO 11801
• Ideal for short links in office desk-to-patch-panel installations
• Used with network test equipment for cable verification tasks
• Can be used for structured cabling in commercial premises to ISO 11801
What connector types does it use for device interfacing?
It uses standard RJ45 male plugs on both ends to mate with common network ports.
How long is the cable and where is that length practical?
The lead is 1m long, appropriate for short patch runs between rack panels and nearby devices.
What material characteristics affect safety in confined spaces?
The outer sheath is Low Smoke Zero Halogen, which lowers toxic and opaque emissions if heated.
Which standards indicate its electrical and transmission suitability?
It aligns with IEC 61156-6 for cable construction and ISO 11801 for structured cabling performance.
Related links
- HellermannTyton Connectivity White RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Green RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Yellow RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Black RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Red RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity White RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
