AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable, 10 m, Shielded Screened, Black PUR
- RS Stock No.:
- 259-2303
- Mfr. Part No.:
- I4CORD6ASFPUR0100N
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 unit)*
$140.75
(exc. GST)
$154.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.75 |
*price indicative
- RS Stock No.:
- 259-2303
- Mfr. Part No.:
- I4CORD6ASFPUR0100N
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Series | I4CORD6ASFPUR | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | IEC 60754 1/ 2, TIA/EIA 568 C.2, IEC 60332 1, IEC 60603 7 CAT6A, ISO/IEC TR 11801 9901 Ed.1.0 CAT6A | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Series I4CORD6ASFPUR | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals IEC 60754 1/ 2, TIA/EIA 568 C.2, IEC 60332 1, IEC 60603 7 CAT6A, ISO/IEC TR 11801 9901 Ed.1.0 CAT6A | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The CAE Groupe RJ45 patch cord is suitable to harsh environments (industrial, outdoor, ...). It is compatible with the tightness connectors I4PLUGIP68. It has moulded RJ45 8P8C shielded connector. This flexible cable has 6mm diameter and has outer sheath made of polyurethane.
UV resistant
Largely resistant to chemical products
Flexible cable, core in copper, S/FTP, 4x2xAWG26/7, Polyurethane outer sheath
Related links
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- Bulgin PX0898 Black, Shielded Screened Polyurethane Sheath
- Bulgin PX0898 Black, Shielded Screened Polyurethane Sheath
- Bulgin PX0897 Black, Shielded Screened Polyurethane Sheath
