Siemens 6XV, 500 mm Cat5 Ethernet Cable, Green, Shielded 4 Polyvinyl Chloride Sheath
- RS Stock No.:
- 256-0935
- Mfr. Part No.:
- 6XV18502JE50
- Brand:
- Siemens
Subtotal (1 unit)*
$105.64
(exc. GST)
$116.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.64 |
*price indicative
- RS Stock No.:
- 256-0935
- Mfr. Part No.:
- 6XV18502JE50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Voltage | 80V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Voltage 80V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- DE
The Siemens Industrial Ethernet TP cord pre-assembled cable with 1x RJ45 and 1x 9-pol. ITP-Stecker connector.
Easy connection of terminal devices to the IE FC cabling system
Overlapped aluminium-clad foil
Wire insulation - polyethylene (PE)
Related links
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
