Phoenix Contact NBC Cat5 Ethernet Cable 8 Core, Blue, 10 m, Shielded Screened PVC
- RS Stock No.:
- 255-9960
- Mfr. Part No.:
- 1554034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$254.04
(exc. GST)
$279.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.04 |
*price indicative
- RS Stock No.:
- 255-9960
- Mfr. Part No.:
- 1554034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EAC, UL | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48V | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 mm² | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EAC, UL | ||
Conductor Material Bare Copper Wire | ||
Voltage 48V | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 mm² | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact eight position bus system cable which has an A coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with Ethernet CAT5 interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Thermoplastic Polyurethane Sheath
