Phoenix Contact Cat5 Ethernet Cable 4 Core, Green, 10 m, Shielded Screened, PUR
- RS Stock No.:
- 226-5910
- Mfr. Part No.:
- 1423706
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$155.27
(exc. GST)
$170.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.27 |
*price indicative
- RS Stock No.:
- 226-5910
- Mfr. Part No.:
- 1423706
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 50288 2 2, IEC 61076 2 114, IEC 11801 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Tinned Copper | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 50288 2 2, IEC 61076 2 114, IEC 11801 | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Tinned Copper | ||
Voltage 48V ac, 60V ac | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other on free cable end. Cable length is 10m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact SAC Green, Shielded 4 Screened Polyurethane Sheath
- SICK SSL Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
