Phoenix Contact VS, 5 m Cat5 Ethernet Cable, Black, Shielded 4 Screened PEX Sheath

Subtotal (1 unit)*

$166.39

(exc. GST)

$183.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$166.39

*price indicative

RS Stock No.:
255-8857
Mfr. Part No.:
1454215
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PEX

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

EN

Core Strands

7

Conductor Material

Silver Plated Copper

Number of Cores

4

Cross Sectional Area

4 x 0.34 mm²

Voltage

300 V

Outside Diameter

7.25 mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is plug straight M12 and another side is free end.

IP69K degree of protection

4 number of protection

Related links