Phoenix Contact VS, 5 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8824
- Mfr. Part No.:
- 1419137
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$127.27
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.27 |
*price indicative
- RS Stock No.:
- 255-8824
- Mfr. Part No.:
- 1419137
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Sub Type | Profinet Cat5 (IEC 11801:2002) | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 61076-2-101 | |
| Core Strands | 7 | |
| Voltage | 600V | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Sub Type Profinet Cat5 (IEC 11801:2002) | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 61076-2-101 | ||
Core Strands 7 | ||
Voltage 600V | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Number of Cores 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact network cable is preassembled data cable. It is consist of one side is flush-type female connector straight M12-SPEEDCON and another side is free end.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
