Phoenix Contact VS, 2 m Cat5 Ethernet Cable, Blue, Shielded Screened Polyurethane Sheath
- RS Stock No.:
- 255-8762
- Mfr. Part No.:
- 1412736
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.40
(exc. GST)
$76.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.40 |
*price indicative
- RS Stock No.:
- 255-8762
- Mfr. Part No.:
- 1412736
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Sub Type | Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Core Strands | 19 | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 26 AWG | |
| Outside Diameter | 7.7 mm | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Sub Type Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Core Strands 19 | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 26 AWG | ||
Outside Diameter 7.7 mm | ||
Voltage 100 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable has 8 positions it is flexible cable conduit capable with metal push-pull RJ45/IP67 and free cable end. it is 2 m long and available in sea blue color.
IP 20 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact VS Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
