Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8749
- Mfr. Part No.:
- 1411521
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$138.47
(exc. GST)
$152.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.47 |
*price indicative
- RS Stock No.:
- 255-8749
- Mfr. Part No.:
- 1411521
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Core Strands | 7 | |
| Standards/Approvals | UL 1685 (CSA FT 4), RU D DE.HB35.B.00387 (EAC), IEC 61076 2 101 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Number of Cores | 4 | |
| Voltage | 600 V | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Outside Diameter | 6.5 mm | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Core Strands 7 | ||
Standards/Approvals UL 1685 (CSA FT 4), RU D DE.HB35.B.00387 (EAC), IEC 61076 2 101 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Number of Cores 4 | ||
Voltage 600 V | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Outside Diameter 6.5 mm | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sercos shielded network cable is CAT5 (100 Mbps) rated and it has 4 positions with straight plug M12/IP67 and RJ45 / IP20 connectors, it is 10 m long and is available in Red color.
IP 67/20 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
Oil resistant
UV resistant
Related links
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
