Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Blue, Shielded 8 Screened Polyurethane Sheath

Subtotal (1 unit)*

$89.62

(exc. GST)

$98.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.62

*price indicative

RS Stock No.:
255-8716
Mfr. Part No.:
1408952
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Sub Type

Ethernet

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

EAC Approval ID: B.00385/20, EAC Approval ID: 19060508

Voltage

48 V

Cross Sectional Area

26 AWG

Outside Diameter

6.4 mm

Number of Cores

8

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact shielded patch cable with grey (plastic) RJ45/IP20 connectors at both ends. It is 5 m long and available in water blue color.

IP 20 protection

V2 flammability rating as per UL94

Rated for 200+ insertion/withdrawal cycles

Related links