Phoenix Contact NBC, 1 m Cat5 Ethernet Cable, Blue, Shielded 8 Screened Polyurethane Sheath
- RS Stock No.:
- 255-8609
- Mfr. Part No.:
- 1407430
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$132.02
(exc. GST)
$145.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.02 |
*price indicative
- RS Stock No.:
- 255-8609
- Mfr. Part No.:
- 1407430
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076-2-101, EAC Approval ID: RU D-DE.HB35.B.00387 | |
| Core Strands | 7 | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Voltage | 30, 30V ac | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076-2-101, EAC Approval ID: RU D-DE.HB35.B.00387 | ||
Core Strands 7 | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Voltage 30, 30V ac | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 8 | ||
RoHS Status: Exempt
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and push pull RJ45/IP67, it is 1 m long and available in water blue color.
IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact Blue, Shielded 8 Screened Polyurethane Sheath
